
PE2243-10 | |
|---|---|
DigiKey Part Number | 6099-PE2243-10-ND |
Manufacturer | |
Manufacturer Product Number | PE2243-10 |
Description | Directional 10 dB SMA Coupler Fr |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 18GHz 10 ± 1.25dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 10 ± 1.25dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Retail Package | Insertion Loss 2.06dB |
Part Status Active | Power - Max 30W |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 500MHz ~ 18GHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 231,70000 Kč | 35 231,70 Kč |
| Unit Price without VAT: | 35 231,70000 Kč |
|---|---|
| Unit Price with VAT: | 42 630,35700 Kč |




