


PE1BT1002 | |
|---|---|
DigiKey Part Number | 6099-PE1BT1002-ND |
Manufacturer | |
Manufacturer Product Number | PE1BT1002 |
Description | 0.1 MHZ TO 18 GHZ SMA BIAS TEE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100MHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 100MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 633,73000 Kč | 25 633,73 Kč |
| Unit Price without VAT: | 25 633,73000 Kč |
|---|---|
| Unit Price with VAT: | 31 016,81330 Kč |

