RF Amplifier IC Radar 10MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Radar 10MHz ~ 6GHz
Input Protected Low Noise Amplifier | PE15A63018

PE15A63018

DigiKey Part Number
6099-PE15A63018-ND
Manufacturer
Manufacturer Product Number
PE15A63018
Description
Input Protected Low Noise Amplif
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3.5dB
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Voltage - Supply
9.5V ~ 15V
Part Status
Active
Current - Supply
100mA
Frequency
10MHz ~ 6GHz
Mounting Type
Chassis Mount
P1dB
14.5dBm
Package / Case
Module, SMA Connectors
Gain
33dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
124 951,31000 Kč24 951,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24 951,31000 Kč
Unit Price with VAT:30 191,08510 Kč