RF Amplifier IC Radar 100MHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A63015

DigiKey Part Number
6099-PE15A63015-ND
Manufacturer
Manufacturer Product Number
PE15A63015
Description
Broadband Low Noise Amplifier, 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 100MHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3dB
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Voltage - Supply
10V ~ 15V
Part Status
Active
Current - Supply
190mA
Frequency
100MHz ~ 18GHz
Mounting Type
Chassis Mount
P1dB
17.5dBm
Package / Case
Module, SMA Connectors
Gain
41dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
193 699,59000 Kč93 699,59 Kč
Manufacturers Standard Package
Unit Price without VAT:93 699,59000 Kč
Unit Price with VAT:113 376,50390 Kč