
PE15A4007 | |
|---|---|
DigiKey Part Number | 6099-PE15A4007-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4007 |
Description | 4 Watt P1dB, 8.5 GHz to 11 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.5GHz ~ 11GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 8.5GHz ~ 11GHz | |
P1dB | 36dBm | |
Gain | 30dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 4.5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 908,58000 Kč | 67 908,58 Kč |
| Unit Price without VAT: | 67 908,58000 Kč |
|---|---|
| Unit Price with VAT: | 82 169,38180 Kč |


