RF Amplifier IC General Purpose 1GHz ~ 40GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A3595

DigiKey Part Number
6099-PE15A3595-ND
Manufacturer
Manufacturer Product Number
PE15A3595
Description
40 dB Gain, 22 dBm P1dB, 1 GHz t
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 40GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5dB
Manufacturer
Pasternack
RF Type
General Purpose
Packaging
Retail Package
Voltage - Supply
12V, 120V
Part Status
Active
Test Frequency
1GHz ~ 18GHz
Frequency
1GHz ~ 40GHz
Mounting Type
Chassis Mount
P1dB
22dBm
Package / Case
Module
Gain
40dB
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1448 838,76000 Kč448 838,76 Kč
Manufacturers Standard Package
Unit Price without VAT:448 838,76000 Kč
Unit Price with VAT:543 094,89960 Kč