
PPZC18104 | |
|---|---|
DigiKey Part Number | 4363-PPZC18104-ND |
Manufacturer | |
Manufacturer Product Number | PPZC18104 |
Description | 12-180PF, 9.5MM TOP/BOTTOM ADJUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 ~ 180pf Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polycarbonate (PC) |
Manufacturer Passive Plus | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.370" Dia (9.40mm) |
Packaging Box | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 12 ~ 180pf | Mounting Type Through Hole |
Adjustment Type Top and Bottom | Features General Purpose |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPZC18100 | Passive Plus | 523 | 4363-PPZC18100-ND | 412,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,64000 Kč | 463,64 Kč |
| 10 | 370,02700 Kč | 3 700,27 Kč |
| 50 | 332,64200 Kč | 16 632,10 Kč |
| 100 | 321,06360 Kč | 32 106,36 Kč |
| 500 | 301,44560 Kč | 150 722,80 Kč |
| Unit Price without VAT: | 463,64000 Kč |
|---|---|
| Unit Price with VAT: | 561,00440 Kč |




