
PPZC15100 | |
|---|---|
DigiKey Part Number | 4363-PPZC15100-ND |
Manufacturer | |
Manufacturer Product Number | PPZC15100 |
Description | 10-150PF, 9.5MM TOP/BOTTOM ADJUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 ~ 150pF Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polycarbonate (PC) |
Manufacturer Passive Plus | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.370" Dia (9.40mm) |
Packaging Box | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 10 ~ 150pF | Mounting Type Through Hole |
Adjustment Type Top and Bottom | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| 10 | 431,08900 Kč | 4 310,89 Kč |
| 50 | 389,39120 Kč | 19 469,56 Kč |
| 100 | 376,47730 Kč | 37 647,73 Kč |
| 500 | 354,59490 Kč | 177 297,45 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |



