
PWRSHIELD | |
|---|---|
DigiKey Part Number | 1878-1010-ND |
Manufacturer | |
Manufacturer Product Number | PWRSHIELD |
Description | POWER SHIELD |
Customer Reference | |
Detailed Description | Battery Charger Power Management Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Photon | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |

