BCM43362, STM32F205 WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHNTRAYNOH

DigiKey Part Number
1878-1006-ND
Manufacturer
Manufacturer Product Number
PHNTRAYNOH
Description
PHOTON WITHOUT HEADERS IN TRAYS
Customer Reference
Detailed Description
BCM43362, STM32F205 WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Particle Industries, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BCM43362, STM32F205
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50413,92100 Kč20 696,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:413,92100 Kč
Unit Price with VAT:500,84441 Kč