
P2MOD10 | |
|---|---|
DigiKey Part Number | 1878-P2MOD10-ND |
Manufacturer | |
Manufacturer Product Number | P2MOD10 |
Description | P2 WI-FI MODULE, CUT TAPE [X10] |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular 802.11a/b/g/n, Bluetooth v5.0, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Strip | Memory Size 16MB Flash, 4.5MB RAM |
Part Status Active | Voltage - Supply 1.5V ~ 3V |
RF Family/Standard Bluetooth, Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -20°C ~ 70°C |
Frequency 2.4GHz, 5GHz | Package / Case 75-SMD Module |
Power - Output 23dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |


