
ONE404MEA | |
|---|---|
DigiKey Part Number | 1878-ONE404MEA-ND |
Manufacturer | |
Manufacturer Product Number | ONE404MEA |
Description | TRACKER ONE LTE M1 (NORAM, ETHER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Tracker 704.5MHz ~ 957.6MHz, 882.4MHz ~ 959.3MHz, 1.71GHz ~ 2.167GHz, 1.922GHz ~ 2.48GHz, 2.402GHz ~ 2.484GHz, 2.412GHz ~ 2.687GHz GNSS, GPS, GSM, ISM, LTE I2C, UART |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Tracker | |
Modulation or Protocol | GNSS, GPS, GSM, ISM, LTE | |
Frequency | 704.5MHz ~ 957.6MHz, 882.4MHz ~ 959.3MHz, 1.71GHz ~ 2.167GHz, 1.922GHz ~ 2.48GHz, 2.402GHz ~ 2.484GHz, 2.412GHz ~ 2.687GHz | |
Applications | General Purpose | |
Interface | I2C, UART | |
Sensitivity | - | |
Power - Output | 25dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,18000 Kč | 4 199,18 Kč |
| Unit Price without VAT: | 4 199,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,00780 Kč |


