BNDL-MWF | |
|---|---|
DigiKey Part Number | 1878-1029-ND |
Manufacturer | |
Manufacturer Product Number | BNDL-MWF |
Description | PARTICLE MESH WI-FI BUNDLE |
Customer Reference | |
Detailed Description | - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |

