
PSR1635-15 | |
|---|---|
DigiKey Part Number | AF15-10-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-15 |
Description | CABLE FLAT FLEX 15COND 0.100" |
Customer Reference | |
Detailed Description | 15 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 15 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 10' (3.05m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.60" (40.64mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| 5 | 508,23600 Kč | 2 541,18 Kč |
| 10 | 467,56200 Kč | 4 675,62 Kč |
| 25 | 418,76720 Kč | 10 469,18 Kč |
| 50 | 384,21300 Kč | 19 210,65 Kč |
| 100 | 351,68710 Kč | 35 168,71 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |






