12 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-12

DigiKey Part Number
AF12-100-ND
Manufacturer
Manufacturer Product Number
PSR1635-12
Description
CABLE FLAT FLEX 12COND 0.100"
Customer Reference
Detailed Description
12 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Number of Conductors
12
Pitch
0.100" (2.54mm)
Cable Length
100' (30.5m)
Cable Width
1.30" (33.02mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 199,68000 Kč3 199,68 Kč
52 612,32000 Kč13 061,60 Kč
102 395,93500 Kč23 959,35 Kč
252 222,49560 Kč55 562,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 199,68000 Kč
Unit Price with VAT:3 871,61280 Kč
Alternate Length
CABLE FLAT FLEX 12COND 0.100"
In-Stock: 28
Unit Price: 12 432,50000 Kč
CABLE FLAT FLEX 12COND 0.100"
In-Stock: 0
Unit Price: 272,97000 Kč
CABLE FLAT FLEX 12COND 0.100"
In-Stock: 0
Unit Price: 475,18000 Kč
CABLE FLAT FLEX 12COND 0.100"
In-Stock: 0
Unit Price: 1 003,70000 Kč
CABLE FLAT FLEX 12COND 0.100"
In-Stock: 0
Unit Price: 1 814,44000 Kč