
PSR1635-11 | |
|---|---|
DigiKey Part Number | AF11-10-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-11 |
Description | CABLE FLAT FLEX 11COND 0.100" |
Customer Reference | |
Detailed Description | 11 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 11 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 10' (3.05m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.20" (30.48mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,55000 Kč | 495,55 Kč |
| 5 | 409,33600 Kč | 2 046,68 Kč |
| 10 | 376,41000 Kč | 3 764,10 Kč |
| 25 | 337,20280 Kč | 8 430,07 Kč |
| 50 | 308,97300 Kč | 15 448,65 Kč |
| 100 | 283,88040 Kč | 28 388,04 Kč |
| Unit Price without VAT: | 495,55000 Kč |
|---|---|
| Unit Price with VAT: | 599,61550 Kč |






