
PSR1635-10 | |
|---|---|
DigiKey Part Number | AF10-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-10 |
Description | CABLE FLAT FLEX 10COND 0.100" |
Customer Reference | |
Detailed Description | 10 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 10 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 25' (7.62m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 1.10" (27.94mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,63000 Kč | 1 058,63 Kč |
| 5 | 873,26200 Kč | 4 366,31 Kč |
| 10 | 799,82900 Kč | 7 998,29 Kč |
| 25 | 714,82640 Kč | 17 870,66 Kč |
| 50 | 656,86900 Kč | 32 843,45 Kč |
| 100 | 598,91160 Kč | 59 891,16 Kč |
| Unit Price without VAT: | 1 058,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,94230 Kč |






