8 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-08

DigiKey Part Number
AF08-10-ND
Manufacturer
Manufacturer Product Number
PSR1635-08
Description
CABLE FLAT FLEX 8COND 0.100"
Customer Reference
Detailed Description
8 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.002" (0.05mm)
Manufacturer
Parlex USA LLC
Conductor Material
Copper, Bare
Series
Ratings
UL Style 2643
Packaging
Bulk
Features
Conductor 1 Tinned
Part Status
Active
Current Rating (Amps)
3 A
Number of Conductors
8
Voltage Rating
300 V
Pitch
0.100" (2.54mm)
Operating Temperature
105°C
Cable Length
10' (3.05m)
Wire Gauge
27 AWG (Equivalent)
Cable Width
0.90" (22.86mm)
Conductor Thickness
0.003" (0.08mm)
Jacket (Insulation) Material
Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,71000 Kč436,71 Kč
5360,96600 Kč1 804,83 Kč
10331,76900 Kč3 317,69 Kč
25297,26600 Kč7 431,65 Kč
50273,37800 Kč13 668,90 Kč
100250,82080 Kč25 082,08 Kč
Manufacturers Standard Package
Unit Price without VAT:436,71000 Kč
Unit Price with VAT:528,41910 Kč
Alternate Length
CABLE FLAT FLEX 8COND 0.100"
In-Stock: 0
Unit Price: 2 883,27000 Kč
CABLE FLAT FLEX 8COND 0.100"
In-Stock: 10
Unit Price: 10 970,83000 Kč
CABLE FLAT FLEX 8COND 0.100"
In-Stock: 0
Unit Price: 240,88000 Kč
CABLE FLAT FLEX 8COND 0.100"
In-Stock: 0
Unit Price: 900,75000 Kč
CABLE FLAT FLEX 8COND 0.100"
In-Stock: 0
Unit Price: 6 285,22000 Kč