5 Conductor 0.100" (2.54mm) Flat Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-05

DigiKey Part Number
AF05-50-ND
Manufacturer
Manufacturer Product Number
PSR1635-05
Description
CABLE FLAT FLEX 5COND 0.100"
Customer Reference
Detailed Description
5 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Number of Conductors
5
Pitch
0.100" (2.54mm)
Cable Length
50' (15.24m)
Cable Width
0.60" (15.10mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 484,98000 Kč1 484,98 Kč
51 220,40400 Kč6 102,02 Kč
101 118,20600 Kč11 182,06 Kč
25997,96760 Kč24 949,19 Kč
50913,80360 Kč45 690,18 Kč
100896,62930 Kč89 662,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 484,98000 Kč
Unit Price with VAT:1 796,82580 Kč
Alternate Length
CABLE FLAT FLEX 5COND 0.100"
In-Stock: 0
Unit Price: 10 338,79000 Kč
CABLE FLAT FLEX 5COND 0.100"
In-Stock: 25
Unit Price: 229,93000 Kč
CABLE FLAT FLEX 5COND 0.100"
In-Stock: 14
Unit Price: 401,48000 Kč
CABLE FLAT FLEX 5COND 0.100"
In-Stock: 0
Unit Price: 863,65000 Kč
CABLE FLAT FLEX 5COND 0.100"
In-Stock: 0
Unit Price: 2 646,17000 Kč