
PSR1635-04 | |
|---|---|
DigiKey Part Number | AF04-10-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-04 |
Description | CABLE FLAT FLEX 4COND 0.100" |
Customer Reference | |
Detailed Description | 4 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 4 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 10' (3.05m) | |
Cable Width | 0.50" (12.70mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 5 | 314,63400 Kč | 1 573,17 Kč |
| 10 | 289,22600 Kč | 2 892,26 Kč |
| 25 | 259,41760 Kč | 6 485,44 Kč |
| 50 | 238,44480 Kč | 11 922,24 Kč |
| 100 | 218,57660 Kč | 21 857,66 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |






