
100R8-457B | |
|---|---|
DigiKey Part Number | HF08U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R8-457B |
Description | CABLE FFC/FPC 8POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 18.0" (457.2mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 77,06100 Kč | 770,61 Kč |
| 25 | 72,23520 Kč | 1 805,88 Kč |
| 50 | 68,78560 Kč | 3 439,28 Kč |
| 100 | 65,49880 Kč | 6 549,88 Kč |
| 250 | 61,39692 Kč | 15 349,23 Kč |
| 500 | 58,46714 Kč | 29 233,57 Kč |
| 1 000 | 55,67814 Kč | 55 678,14 Kč |
| 2 500 | 52,19556 Kč | 130 488,90 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |







