
100R6-152B | |
|---|---|
DigiKey Part Number | HF06U-06-ND |
Manufacturer | |
Manufacturer Product Number | 100R6-152B |
Description | CABLE FFC/FPC 6POS 1MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 34,14440 Kč | 853,61 Kč |
| 50 | 32,51140 Kč | 1 625,57 Kč |
| 100 | 30,95960 Kč | 3 095,96 Kč |
| 250 | 29,01952 Kč | 7 254,88 Kč |
| 500 | 27,63392 Kč | 13 816,96 Kč |
| 1 000 | 26,31475 Kč | 26 314,75 Kč |
| 2 500 | 24,66805 Kč | 61 670,12 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |






