
100R16-102B | |
|---|---|
DigiKey Part Number | HF16U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R16-102B |
Description | CABLE FFC/FPC 16POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 Kč | 50,62 Kč |
| 10 | 43,03500 Kč | 430,35 Kč |
| 25 | 40,33520 Kč | 1 008,38 Kč |
| 50 | 38,41060 Kč | 1 920,53 Kč |
| 100 | 36,57540 Kč | 3 657,54 Kč |
| 250 | 34,28284 Kč | 8 570,71 Kč |
| 500 | 32,64644 Kč | 16 323,22 Kč |
| 1 000 | 31,08836 Kč | 31 088,36 Kč |
| 2 500 | 29,14317 Kč | 72 857,93 Kč |
| Unit Price without VAT: | 50,62000 Kč |
|---|---|
| Unit Price with VAT: | 61,25020 Kč |






