
050R6-102B | |
|---|---|
DigiKey Part Number | HFF-06U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R6-102B |
Description | CABLE FFC/FPC 6POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 25 | 54,90560 Kč | 1 372,64 Kč |
| 50 | 52,28500 Kč | 2 614,25 Kč |
| 100 | 49,78630 Kč | 4 978,63 Kč |
| 250 | 46,66680 Kč | 11 666,70 Kč |
| 500 | 44,43932 Kč | 22 219,66 Kč |
| 1 000 | 42,31916 Kč | 42 319,16 Kč |
| 2 500 | 39,67177 Kč | 99 179,43 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





