Similar

050R30-51B | |
|---|---|
DigiKey Part Number | HFF-30U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R30-51B |
Description | CABLE FFC/FPC 30POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 25 | 50,87400 Kč | 1 271,85 Kč |
| 50 | 48,44660 Kč | 2 422,33 Kč |
| 100 | 46,13050 Kč | 4 613,05 Kč |
| 250 | 43,24160 Kč | 10 810,40 Kč |
| 500 | 41,17750 Kč | 20 588,75 Kč |
| 1 000 | 39,21251 Kč | 39 212,51 Kč |
| 2 500 | 36,75935 Kč | 91 898,38 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |








