
050R24-152B | |
|---|---|
DigiKey Part Number | HFF-24U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R24-152B |
Description | CABLE FFC/FPC 24POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,08900 Kč | 670,89 Kč |
| 25 | 62,88480 Kč | 1 572,12 Kč |
| 50 | 59,88200 Kč | 2 994,10 Kč |
| 100 | 57,02010 Kč | 5 702,01 Kč |
| 250 | 53,45000 Kč | 13 362,50 Kč |
| 500 | 50,89832 Kč | 25 449,16 Kč |
| 1 000 | 48,47031 Kč | 48 470,31 Kč |
| 2 500 | 45,43833 Kč | 113 595,82 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |





