20 Position FFC, FPC Cable 0.020" (0.50mm) 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R20-38B

DigiKey Part Number
050R20-38B-ND
Manufacturer
Manufacturer Product Number
050R20-38B
Description
CABLE FFC/FPC 20POS 0.5MM 1.5"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
1.500" (38.10mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 511
Unit Price: 63,83000 Kč
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 413
Unit Price: 71,39000 Kč
CABLE FFC/FPC 20POS 0.5MM 5.98"
In-Stock: 350
Unit Price: 78,95000 Kč
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 375
Unit Price: 68,87000 Kč
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 55
Unit Price: 76,43000 Kč