050R13-76B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 481
Unit Price: 0,95000 Kč
Datasheet
13 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R13-76B

DigiKey Part Number
HFF-13U-03-ND
Manufacturer
Manufacturer Product Number
050R13-76B
Description
CABLE FFC/FPC 13POS 0.5MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50044,43932 Kč22 219,66 Kč
Unit Price without VAT:44,43932 Kč
Unit Price with VAT:53,77158 Kč
Alternate Length
CABLE FFC/FPC 13POS 0.5MM 2"
In-Stock: 100
Unit Price: 61,31000 Kč
CABLE FFC/FPC 13POS 0.5MM 4"
In-Stock: 2
Unit Price: 71,39000 Kč
CABLE FFC/FPC 13POS 0.5MM 5"
In-Stock: 0
Unit Price: 49,29154 Kč
CABLE FFC/FPC 13POS 0.5MM 5.98"
In-Stock: 391
Unit Price: 78,95000 Kč