
CMT-ST-108-1500 | |
|---|---|
DigiKey Part Number | 1944-CMT-ST-108-1500-ND |
Manufacturer | |
Manufacturer Product Number | CMT-ST-108-1500 |
Description | RF EMI SHLDING TAPE 98.75MX1.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 1.500" (38.10mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 283,33000 Kč | 41 283,33 Kč |
| 2 | 39 709,74000 Kč | 79 419,48 Kč |
| 3 | 38 921,96333 Kč | 116 765,89 Kč |
| 5 | 38 501,89000 Kč | 192 509,45 Kč |
| Unit Price without VAT: | 41 283,33000 Kč |
|---|---|
| Unit Price with VAT: | 49 952,82930 Kč |

