RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.750" (19.05mm) X 323.983' (98.75m) X 0.005" (0.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-ST-108-0750

DigiKey Part Number
1944-CMT-ST-108-0750-ND
Manufacturer
Manufacturer Product Number
CMT-ST-108-0750
Description
RF EMI SHIELD TAPE 98.75MX0.75"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.750" (19.05mm) X 323.983' (98.75m) X 0.005" (0.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Shielding Tape
Shape
Circular
Length
323.983' (98.75m)
Width
0.750" (19.05mm)
Thickness - Overall
0.005" (0.12mm)
Operating Temperature
-40°C ~ 82°C
Adhesive
Acrylic, Conductive
Material
Tin-Plated Copper Foil
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125 288,73000 Kč25 288,73 Kč
224 237,57000 Kč48 475,14 Kč
323 711,29000 Kč71 133,87 Kč
523 127,91200 Kč115 639,56 Kč
722 786,91000 Kč159 508,37 Kč
Manufacturers Standard Package
Unit Price without VAT:25 288,73000 Kč
Unit Price with VAT:30 599,36330 Kč