
CMT-ST-108-0625 | |
|---|---|
DigiKey Part Number | 1944-CMT-ST-108-0625-ND |
Manufacturer | |
Manufacturer Product Number | CMT-ST-108-0625 |
Description | RF EMI SHIELD TAPE 98.75MX0.063" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.063" (1.59mm) X 323.983' (98.75m) X 0.005" (0.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 0.063" (1.59mm) | |
Thickness - Overall | 0.005" (0.12mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 778,57000 Kč | 20 778,57 Kč |
| 2 | 19 892,87500 Kč | 39 785,75 Kč |
| 3 | 19 449,25667 Kč | 58 347,77 Kč |
| 5 | 18 957,49800 Kč | 94 787,49 Kč |
| 7 | 18 747,79429 Kč | 131 234,56 Kč |
| Unit Price without VAT: | 20 778,57000 Kč |
|---|---|
| Unit Price with VAT: | 25 142,06970 Kč |


