
CMT-ST-108-0500 | |
|---|---|
DigiKey Part Number | 1944-CMT-ST-108-0500-ND |
Manufacturer | |
Manufacturer Product Number | CMT-ST-108-0500 |
Description | RF EMI SHLDING TAPE 98.75MX0.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.500" (12.70mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 660,79000 Kč | 17 660,79 Kč |
| 2 | 16 888,06000 Kč | 33 776,12 Kč |
| 3 | 16 501,06667 Kč | 49 503,20 Kč |
| 5 | 16 072,16400 Kč | 80 360,82 Kč |
| 7 | 15 821,51286 Kč | 110 750,59 Kč |
| 10 | 15 801,12100 Kč | 158 011,21 Kč |
| Unit Price without VAT: | 17 660,79000 Kč |
|---|---|
| Unit Price with VAT: | 21 369,55590 Kč |

