
CMT-HT1-108-0430 | |
|---|---|
DigiKey Part Number | 1944-CMT-HT1-108-0430-ND |
Manufacturer | |
Manufacturer Product Number | CMT-HT1-108-0430 |
Description | RF EMI ABSORB TAPE 98.75MX0.43" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.430" (10.92mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 0.430" (10.92mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15 882,95667 Kč | 47 648,87 Kč |
| Unit Price without VAT: | 15 882,95667 Kč |
|---|---|
| Unit Price with VAT: | 19 218,37757 Kč |

