
CMT-HT-108-0750 | |
|---|---|
DigiKey Part Number | 1944-CMT-HT-108-0750-ND |
Manufacturer | |
Manufacturer Product Number | CMT-HT-108-0750 |
Description | RF EMI SHIELD TAPE 98.75MX0.752" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.752" (19.10mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 0.752" (19.10mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 009,82000 Kč | 23 009,82 Kč |
| 2 | 22 044,85500 Kč | 44 089,71 Kč |
| 3 | 21 561,58667 Kč | 64 684,76 Kč |
| 5 | 21 026,05400 Kč | 105 130,27 Kč |
| 7 | 20 868,44286 Kč | 146 079,10 Kč |
| Unit Price without VAT: | 23 009,82000 Kč |
|---|---|
| Unit Price with VAT: | 27 841,88220 Kč |

