
CMT-HT-108-0500 | |
|---|---|
DigiKey Part Number | 1944-1009-ND |
Manufacturer | |
Manufacturer Product Number | CMT-HT-108-0500 |
Description | RF EMI CHO-MASK II 0.5"X108YARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI CHO-MASK® II X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 854,18000 Kč | 17 854,18 Kč |
| 10 | 15 983,21600 Kč | 159 832,16 Kč |
| Unit Price without VAT: | 17 854,18000 Kč |
|---|---|
| Unit Price with VAT: | 21 603,55780 Kč |


