
CBL-10-2503-2400 | |
|---|---|
DigiKey Part Number | 1944-CBL-10-2503-2400-ND |
Manufacturer | |
Manufacturer Product Number | CBL-10-2503-2400 |
Description | RFI GASKET ELASTOMER ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 24.000" (609.60mm) | |
Length | 10.00' (3.05m) | |
Height | 0.002" (0.05mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 261,23000 Kč | 32 261,23 Kč |
| Unit Price without VAT: | 32 261,23000 Kč |
|---|---|
| Unit Price with VAT: | 39 036,08830 Kč |


