
81-02-11818-2000 | |
|---|---|
DigiKey Part Number | 1944-1160-ND |
Manufacturer | |
Manufacturer Product Number | 81-02-11818-2000 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.228" (5.80mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,18000 Kč | 597,18 Kč |
| 10 | 481,27400 Kč | 4 812,74 Kč |
| 50 | 434,89800 Kč | 21 744,90 Kč |
| 100 | 420,53950 Kč | 42 053,95 Kč |
| 250 | 405,38320 Kč | 101 345,80 Kč |
| 500 | 396,25074 Kč | 198 125,37 Kč |
| Unit Price without VAT: | 597,18000 Kč |
|---|---|
| Unit Price with VAT: | 722,58780 Kč |


