RFI Fabric Over Foam Nickel-Copper Polyester (NI/CU) Nickel Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-1J-3830-09600

DigiKey Part Number
1944-77-1J-3830-09600-ND
Manufacturer
Manufacturer Product Number
77-1J-3830-09600
Description
SS3500 FOF 0.465X0.421IN 96"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Nickel-Copper Polyester (NI/CU) Nickel Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Fabric Over Foam
Shape
C-Fold
Width
0.421" (10.69mm)
Length
96.000" (2.44m)
Height
0.465" (11.81mm)
Material
Nickel-Copper Polyester (NI/CU)
Plating
Nickel
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1670,01500 Kč1 120,24 Kč
3266,05188 Kč2 113,66 Kč
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč