
77-12-3616-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3616-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3616-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.256" (6.50mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.134" (3.40mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,62500 Kč | 956,25 Kč |
| 25 | 88,35120 Kč | 2 208,78 Kč |
| 100 | 80,34460 Kč | 8 034,46 Kč |
| 250 | 76,52680 Kč | 19 131,70 Kč |
| 500 | 75,50880 Kč | 37 754,40 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |

