
77-12-3607-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3607-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3607-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.060" (1.52mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,79100 Kč | 1 087,91 Kč |
| 25 | 100,60560 Kč | 2 515,14 Kč |
| 100 | 91,61220 Kč | 9 161,22 Kč |
| 250 | 87,32564 Kč | 21 831,41 Kč |
| 500 | 84,74120 Kč | 42 370,60 Kč |
| 1 000 | 82,61495 Kč | 82 614,95 Kč |
| 2 500 | 80,37018 Kč | 200 925,45 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

