
77-12-3601-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3601-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3601-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Category | Height 0.090" (2.29mm) |
Manufacturer Parker Chomerics | Material Nickel-Copper over Urethane Foam |
Series | Attachment Method Adhesive |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fabric Over Foam | Shelf Life 24 Months |
Shape D-Shape | Storage/Refrigeration Temperature 70°F (21°C) |
Width 0.091" (2.31mm) | Base Product Number |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,50250 Kč | 5 850,25 Kč |
| 250 | 55,57164 Kč | 13 892,91 Kč |
| 500 | 54,19584 Kč | 27 097,92 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |





