
77-12-3217-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3217-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3217-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.039" (0.99mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 24 | 132,44500 Kč | 3 178,68 Kč |
| 48 | 126,17167 Kč | 6 056,24 Kč |
| 120 | 119,54333 Kč | 14 345,20 Kč |
| 264 | 115,05633 Kč | 30 374,87 Kč |
| 504 | 112,05099 Kč | 56 473,70 Kč |
| 1 008 | 109,38125 Kč | 110 256,30 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |



