
77-12-3149-02400 | |
|---|---|
DigiKey Part Number | 1944-1213-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3149-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.375" (9.53mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.250" (6.35mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 24 | 177,88792 Kč | 4 269,31 Kč |
| 48 | 169,84313 Kč | 8 152,47 Kč |
| 120 | 161,34517 Kč | 19 361,42 Kč |
| 264 | 155,59280 Kč | 41 076,50 Kč |
| 504 | 151,73847 Kč | 76 476,19 Kč |
| 1 008 | 148,31546 Kč | 149 501,98 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |

