RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-12-3108-02400

DigiKey Part Number
1944-77-12-3108-02400-ND
Manufacturer
Manufacturer Product Number
77-12-3108-02400
Description
RFI FOF GASKET NI/CU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.189" (4.80mm)
Length
24.000" (609.60mm)
Height
0.126" (3.20mm)
Material
Nickel-Copper over Urethane Foam
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10106,01900 Kč1 060,19 Kč
2598,06920 Kč2 451,73 Kč
10089,32550 Kč8 932,55 Kč
25085,15528 Kč21 288,82 Kč
50084,33846 Kč42 169,23 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč