
77-12-3042-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3042-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3042-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.472" (11.99mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.015" (0.38mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 90,96300 Kč | 909,63 Kč |
| 25 | 83,97520 Kč | 2 099,38 Kč |
| 100 | 76,30670 Kč | 7 630,67 Kč |
| 250 | 72,64972 Kč | 18 162,43 Kč |
| 500 | 71,55068 Kč | 35 775,34 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |

