
70-41-0002-0004 | |
|---|---|
DigiKey Part Number | 1944-1069-ND |
Manufacturer | |
Manufacturer Product Number | 70-41-0002-0004 |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Conductive |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -54°C ~ 135°C |
Type | Shrink Temperature 191°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 849,70000 Kč | 4 849,70 Kč |
| 10 | 4 151,87200 Kč | 41 518,72 Kč |
| 25 | 4 022,97320 Kč | 100 574,33 Kč |
| Unit Price without VAT: | 4 849,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 868,13700 Kč |

