
69-13-42349-T411 | |
|---|---|
DigiKey Part Number | 1944-1147-ND |
Manufacturer | |
Manufacturer Product Number | 69-13-42349-T411 |
Description | THERM TAPE 152.4MMX152.4MM W/ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Clear, Metallic 152.40mm x 152.40mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 152.40mm x 152.40mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum Mesh | |
Color | Clear, Metallic | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 10 | 445,97700 Kč | 4 459,77 Kč |
| 25 | 424,78120 Kč | 10 619,53 Kč |
| 50 | 409,40640 Kč | 20 470,32 Kč |
| 100 | 394,56920 Kč | 39 456,92 Kč |
| 250 | 375,75668 Kč | 93 939,17 Kč |
| 500 | 362,10296 Kč | 181 051,48 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |



