Thermal Pad Clear, Metallic 28.00mm x 28.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-13-42347-T411

DigiKey Part Number
1944-1288-ND
Manufacturer
Manufacturer Product Number
69-13-42347-T411
Description
THERM TAPE 28MMX28MM W/ADH 1=8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Clear, Metallic 28.00mm x 28.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Strip
Part Status
Active
Usage
-
Type
Conductive Tape, Sheet
Shape
Square
Outline
28.00mm x 28.00mm
Thickness
0.0100" (0.254mm)
Material
Polymer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Aluminum Mesh
Color
Clear, Metallic
Thermal Resistivity
-
Thermal Conductivity
0.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
400176,23623 Kč70 494,49 Kč
Unit Price without VAT:176,23623 Kč
Unit Price with VAT:213,24584 Kč