
69-11-42352-T441 | |
|---|---|
DigiKey Part Number | 1944-1204-ND |
Manufacturer | |
Manufacturer Product Number | 69-11-42352-T441 |
Description | THERM PAD 203.2MMX203.2MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 316,65000 Kč | 3 166,50 Kč |
| 25 | 301,60680 Kč | 7 540,17 Kč |
| 50 | 290,69640 Kč | 14 534,82 Kč |
| 100 | 280,17000 Kč | 28 017,00 Kč |
| 250 | 266,81908 Kč | 66 704,77 Kč |
| 500 | 257,13142 Kč | 128 565,71 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


