
65-02-GREASE30-0030 | |
|---|---|
DigiKey Part Number | 1944-65-02-GREASE30-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GREASE30-0030 |
Description | THERM-A-GREASE 3.0W/MK 30CC CTG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 30cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 30cc Cartridge | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,31000 Kč | 974,31 Kč |
| 10 | 862,09400 Kč | 8 620,94 Kč |
| 25 | 821,08880 Kč | 20 527,22 Kč |
| 50 | 791,33480 Kč | 39 566,74 Kč |
| 100 | 762,62850 Kč | 76 262,85 Kč |
| 250 | 726,21248 Kč | 181 553,12 Kč |
| Unit Price without VAT: | 974,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,91510 Kč |



